


STM32F101RBT6TR | |
|---|---|
DigiKey Part Number | 497-18990-2-ND - Tape & Reel (TR) 497-18990-1-ND - Cut Tape (CT) 497-18990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F101RBT6TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F101RBT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 36MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.54000 | €5.54 |
| 10 | €4.26100 | €42.61 |
| 25 | €3.94000 | €98.50 |
| 100 | €3.58760 | €358.76 |
| 250 | €3.41948 | €854.87 |
| 500 | €3.31818 | €1,659.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.23475 | €3,234.75 |
| 2.000 | €3.16611 | €6,332.22 |
| Unit Price without VAT: | €5.54000 |
|---|---|
| Unit Price with VAT: | €6.64800 |
















