


STM32F051K4U7 | |
|---|---|
DigiKey Part Number | 497-17911-ND |
Manufacturer | |
Manufacturer Product Number | STM32F051K4U7 |
Description | IC MCU 32BIT 16KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051K4U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.82000 | €2.82 |
| 10 | €2.12100 | €21.21 |
| 25 | €1.94520 | €48.63 |
| 100 | €1.75180 | €175.18 |
| 490 | €1.60524 | €786.57 |
| 980 | €1.55918 | €1,528.00 |
| 1.470 | €1.53612 | €2,258.10 |
| 2.940 | €1.50228 | €4,416.70 |
| 5.390 | €1.47763 | €7,964.43 |
| Unit Price without VAT: | €2.82000 |
|---|---|
| Unit Price with VAT: | €3.38400 |




















