
STM32C562KET6 | |
|---|---|
DigiKey Part Number | 497-STM32C562KET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C562KET6 |
Description | MAINSTREAM ARM CORTEX M33 MCU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SMBus, SPI, UART/USART, USB | Supplier Device Package 32-LQFP (7x7) |
Peripherals DMA, I2S, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.63600 | €16.36 |
| 25 | €1.49480 | €37.37 |
| 100 | €1.33950 | €133.95 |
| 250 | €1.26548 | €316.37 |
| 500 | €1.22082 | €610.41 |
| 1.000 | €1.18408 | €1,184.08 |
| 2.500 | €1.14529 | €2,863.22 |
| 5.000 | €1.12192 | €5,609.60 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.64000 |


