
STLED25JR | |
|---|---|
DigiKey Part Number | 497-13038-2-ND - Tape & Reel (TR) 497-13038-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STLED25JR |
Description | IC LED DRV RGLTR PWM 12FLIPCHIP |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) PWM Dimming 125mA 12-FlipChip (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 5 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 8.8V | |
Current - Output / Channel | 125mA | |
Frequency | 2.5MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, FCBGA | |
Supplier Device Package | 12-FlipChip (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.12000 | €3.12 |
| 10 | €2.34900 | €23.49 |
| 25 | €2.15720 | €53.93 |
| 100 | €1.94540 | €194.54 |
| 250 | €1.84460 | €461.15 |
| 500 | €1.78384 | €891.92 |
| 1.000 | €1.73383 | €1,733.83 |
| 2.500 | €1.68103 | €4,202.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.64922 | €8,246.10 |
| Unit Price without VAT: | €3.12000 |
|---|---|
| Unit Price with VAT: | €3.74400 |

