STL9N3LLH5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.22403
Datasheet

Similar


Diodes Incorporated
In Stock: 2.000
Unit Price: €0.93000
Datasheet
N-Channel 30 V 9A (Tc) 2W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 9A (Tc) 2W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
PowerFlat Series
Motor Control in Electric Vehicles

STL9N3LLH5

DigiKey Part Number
497-10393-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL9N3LLH5
Description
MOSFET N-CH 30V 9A POWERFLAT
Customer Reference
Detailed Description
N-Channel 30 V 9A (Tc) 2W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Vgs (Max)
±22V
Input Capacitance (Ciss) (Max) @ Vds
724 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes