
STL13DP10F6 | |
|---|---|
DigiKey Part Number | 497-14987-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL13DP10F6 |
Description | MOSFET 2P-CH 100V 13A POWERFLAT |
Customer Reference | |
Detailed Description | Mosfet Array 100V 13A 62.5W Surface Mount PowerFlat™ (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 13A | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 864pF @ 25V | |
Power - Max | 62.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |

