STL10N60M2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.405
Unit Price: €3.14000
Datasheet
N-Channel 600 V 5.5A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL10N60M2

DigiKey Part Number
497-14965-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL10N60M2
Description
MOSFET N-CH 600V 5.5A PWRFLAT56
Customer Reference
Detailed Description
N-Channel 600 V 5.5A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
660mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes