


STL10LN80K5 | |
|---|---|
DigiKey Part Number | STL10LN80K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL10LN80K5 |
Description | MOSFET N-CH 800V 6A PWRFLAT VHV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6) VHV |
Datasheet | Datasheet |
EDA/CAD Models | STL10LN80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 660mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 427 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) VHV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.14449 | €3,433.47 |
| Unit Price without VAT: | €1.14449 |
|---|---|
| Unit Price with VAT: | €1.37339 |

