
STIL08-T5 | |
|---|---|
DigiKey Part Number | 497-4360-5-ND |
Manufacturer | |
Manufacturer Product Number | STIL08-T5 |
Description | THYRISTOR PENTAWATT-5 T5 |
Customer Reference | |
Detailed Description | Off-State Ipp TVS Thyristor Pentawatt-5 T5 (Straight Leads) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Capacitance | - | |
Mounting Type | Through Hole | |
Package / Case | Pentawatt-5 T5 (Straight Leads) | |
Supplier Device Package | Pentawatt-5 T5 | |
Base Product Number |

