STH210N75F6-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 758
Unit Price: €2.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 157
Unit Price: €3.24000
Datasheet

Similar


Infineon Technologies
In Stock: 3.772
Unit Price: €2.49000
Datasheet

Similar


Infineon Technologies
In Stock: 6.198
Unit Price: €4.60000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €2.91733
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22.651
Unit Price: €4.04000
Datasheet
N-Channel 75 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH210N75F6-2

DigiKey Part Number
497-11251-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STH210N75F6-2
Description
MOSFET N-CH 75V 180A H2PAK-2
Customer Reference
Detailed Description
N-Channel 75 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
171 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes