
STH10N80K5-2AG | |
|---|---|
DigiKey Part Number | 497-STH10N80K5-2AGTR-ND - Tape & Reel (TR) 497-STH10N80K5-2AGCT-ND - Cut Tape (CT) 497-STH10N80K5-2AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH10N80K5-2AG |
Description | MOSFET N-CH 800V 8A H2PAK-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 121W (Tc) Surface Mount H2Pak-2 |
Datasheet | Datasheet |
EDA/CAD Models | STH10N80K5-2AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 680mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 426 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 121W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2Pak-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.04000 | €4.04 |
| 10 | €2.67600 | €26.76 |
| 100 | €1.89970 | €189.97 |
| 500 | €1.77374 | €886.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.39823 | €1,398.23 |
| 2.000 | €1.37675 | €2,753.50 |
| Unit Price without VAT: | €4.04000 |
|---|---|
| Unit Price with VAT: | €4.84800 |

