STGW60H65DRF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 223
Unit Price: €6.56000
Datasheet

Similar


onsemi
In Stock: 1.530
Unit Price: €5.18000
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: €6.51000
Datasheet

Similar


IXYS
In Stock: 272
Unit Price: €6.54000
Datasheet

Similar


IXYS
In Stock: 251
Unit Price: €11.39000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €3.96007
Datasheet

Similar


onsemi
In Stock: 44
Unit Price: €6.82000
Datasheet
IGBT Trench Field Stop 650 V 120 A 420 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 120 A 420 W Through Hole TO-247-3
Traction Inverter Power Stages in Electric Vehicles

STGW60H65DRF

DigiKey Part Number
497-13166-ND
Manufacturer
Manufacturer Product Number
STGW60H65DRF
Description
IGBT TRENCH FS 650V 120A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 120 A 420 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
240 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 60A
Power - Max
420 W
Switching Energy
940µJ (on), 1.06mJ (off)
Input Type
Standard
Gate Charge
217 nC
Td (on/off) @ 25°C
85ns/178ns
Test Condition
400V, 60A, 10Ohm, 15V
Reverse Recovery Time (trr)
19 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes