IGBT Trench Field Stop 650 V 60 A 260 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 60 A 260 W Through Hole TO-220
Traction Inverter Power Stages in Electric Vehicles

STGP30H65F

DigiKey Part Number
497-14558-5-ND
Manufacturer
Manufacturer Product Number
STGP30H65F
Description
IGBT TRENCH FS 650V 60A TO-220
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 60 A 260 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP30H65F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 30A
Power - Max
260 W
Switching Energy
350µJ (on), 400µJ (off)
Input Type
Standard
Gate Charge
105 nC
Td (on/off) @ 25°C
50ns/160ns
Test Condition
400V, 30A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.98000€2.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.98000
Unit Price with VAT:€3.57600