Similar

STGP18N40LZ | |
|---|---|
DigiKey Part Number | 497-12597-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP18N40LZ |
Description | IGBT 420V 30A TO-220 |
Customer Reference | |
Detailed Description | IGBT 420 V 30 A 150 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP18N40LZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 420 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 4.5V, 10A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 29 nC | |
Td (on/off) @ 25°C | 650ns/13.5µs | |
Test Condition | 300V, 10A, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |


