


STGP15M120F3 | |
|---|---|
DigiKey Part Number | 497-STGP15M120F3-ND |
Manufacturer | |
Manufacturer Product Number | STGP15M120F3 |
Description | IGBT TRENCH FS 1200V 30A TO-220 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 259 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 15A | |
Power - Max | 259 W | |
Switching Energy | 550µJ (on), 850µJ (off) | |
Input Type | Standard | |
Gate Charge | 53 nC | |
Td (on/off) @ 25°C | 26ns/122ns | |
Test Condition | 600V, 15A, 22Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.27000 | €6.27 |
| 50 | €3.37040 | €168.52 |
| 100 | €3.09130 | €309.13 |
| 500 | €2.60332 | €1,301.66 |
| Unit Price without VAT: | €6.27000 |
|---|---|
| Unit Price with VAT: | €7.52400 |

