IGBT 330 V 90 A 250 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 330 V 90 A 250 W Through Hole TO-220
Motor Control in Electric Vehicles

STGP100N30

DigiKey Part Number
497-8782-5-ND
Manufacturer
Manufacturer Product Number
STGP100N30
Description
IGBT 330V 90A TO-220
Customer Reference
Detailed Description
IGBT 330 V 90 A 250 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
330 V
Current - Collector (Ic) (Max)
90 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 50A
Power - Max
250 W
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
-/134ns
Test Condition
180V, 25A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.