
STGHU30M65DF2AG | |
|---|---|
DigiKey Part Number | 497-STGHU30M65DF2AGTR-ND - Tape & Reel (TR) 497-STGHU30M65DF2AGCT-ND - Cut Tape (CT) 497-STGHU30M65DF2AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGHU30M65DF2AG |
Description | IGBT TRENCH FS 650V 84A HU3PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 84 A 441 W Surface Mount HU3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 84 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Power - Max | 441 W | |
Switching Energy | 210µJ (on), 1.147mJ (off) | |
Input Type | Standard | |
Gate Charge | 90 nC | |
Td (on/off) @ 25°C | 22ns/151ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 223 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | HU3PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.82000 | €3.82 |
| 10 | €2.52200 | €25.22 |
| 100 | €1.78400 | €178.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.44080 | €864.48 |
| 1.200 | €1.34418 | €1,613.02 |
| 1.800 | €1.34253 | €2,416.55 |
| Unit Price without VAT: | €3.82000 |
|---|---|
| Unit Price with VAT: | €4.58400 |

