


STGB3NB60SDT4 | |
|---|---|
DigiKey Part Number | STGB3NB60SDT4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB3NB60SDT4 |
Description | IGBT 600V 6A 70W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 6 A 70 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 6 A | |
Current - Collector Pulsed (Icm) | 25 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 3A | |
Power - Max | 70 W | |
Switching Energy | 1.15mJ (off) | |
Input Type | Standard | |
Gate Charge | 18 nC | |
Td (on/off) @ 25°C | 125ns/3.4µs | |
Test Condition | 480V, 3A, 1kOhm, 15V | |
Reverse Recovery Time (trr) | 1.7 µs | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |

