


STGB3NB60FDT4 | |
|---|---|
DigiKey Part Number | 497-2449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB3NB60FDT4 |
Description | IGBT 600V 6A 68W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 6 A 68 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 6 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 3A | |
Power - Max | 68 W | |
Switching Energy | 125µJ (off) | |
Input Type | Standard | |
Gate Charge | 16 nC | |
Td (on/off) @ 25°C | 12.5ns/105ns | |
Test Condition | 480V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 45 ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |

