STFW60N65M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 45
Unit Price: €13.13000
Datasheet
N-Channel 650 V 46A (Tc) 79W (Tc) Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 46A (Tc) 79W (Tc) Through Hole TO-3PF
TO-3P-3 Full Pack

STFW60N65M5

DigiKey Part Number
497-11325-5-ND
Manufacturer
Manufacturer Product Number
STFW60N65M5
Description
MOSFET N-CH 650V 46A ISOWATT
Customer Reference
Detailed Description
N-Channel 650 V 46A (Tc) 79W (Tc) Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
59mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
139 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
6810 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes