STF32N65M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: €2.02897
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 400
Unit Price: €6.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 358
Unit Price: €4.14000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1
Unit Price: €4.57000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: €4.87000
Datasheet
N-Channel 650 V 24A (Tc) 35W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF32N65M5

DigiKey Part Number
497-11396-5-ND
Manufacturer
Manufacturer Product Number
STF32N65M5
Description
MOSFET N-CH 650V 24A TO220FP
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 35W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF32N65M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
119mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3320 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes