
STEVAL-LLL012V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-LLL012V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-LLL012V1 |
Description | EVAL BOARD FOR HVLED001B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HVLED001B - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 24V ~ 48V | |
Features | Dimmable | |
Voltage - Input | 3.3V | |
Contents | Board(s) | |
Utilized IC / Part | HVLED001B | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €102.42000 | €102.42 |
| Unit Price without VAT: | €102.42000 |
|---|---|
| Unit Price with VAT: | €122.90400 |

