
STEVAL-ISA207V1 | |
|---|---|
DigiKey Part Number | 497-19443-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA207V1 |
Description | EVAL BOARD FOR A7987 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | A7987 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | A7987 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.10000 | €30.10 |
| Unit Price without VAT: | €30.10000 |
|---|---|
| Unit Price with VAT: | €36.12000 |

