STD11N60M6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4.840
Unit Price: €2.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.950
Unit Price: €2.06000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.985
Unit Price: €1.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.975
Unit Price: €3.20000
Datasheet
N-Channel 600 V 8A (Tc) 90W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD11N60M6

DigiKey Part Number
497-STD11N60M6-ND
Manufacturer
Manufacturer Product Number
STD11N60M6
Description
DISCRETE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 8A (Tc) 90W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
STD11N60M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
520mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.3 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
387 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.500€0.55436€1,385.90
Manufacturers Standard Package
Unit Price without VAT:€0.55436
Unit Price with VAT:€0.66523