STD11N60M2-EP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 345
Unit Price: €3.42000
Datasheet

Similar


IXYS
In Stock: 231
Unit Price: €3.69000
Datasheet
N-Channel 600 V 7.5A (Tc) 85W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD11N60M2-EP

DigiKey Part Number
497-16936-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD11N60M2-EP
Description
MOSFET N-CH 600V 7.5A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 7.5A (Tc) 85W (Tc) Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
595mOhm @ 3.75A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.4 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
85W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes