
STD110N8F6 | |
|---|---|
DigiKey Part Number | 497-16032-2-ND - Tape & Reel (TR) 497-16032-1-ND - Cut Tape (CT) 497-16032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD110N8F6 |
Description | MOSFET N-CH 80V 80A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 80A (Tc) 167W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD110N8F6 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9130 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.42700 | €14.27 |
| 100 | €0.97440 | €97.44 |
| 500 | €0.78084 | €390.42 |
| 1.000 | €0.71861 | €718.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.59250 | €1,481.25 |
| 5.000 | €0.55382 | €2,769.10 |
| 7.500 | €0.53413 | €4,005.97 |
| 12.500 | €0.52588 | €6,573.50 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.66400 |

