PFC IC Discontinuous (Transition) 500kHz 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STCMB1TR

DigiKey Part Number
497-18015-2-ND - Tape & Reel (TR)
497-18015-1-ND - Cut Tape (CT)
497-18015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STCMB1TR
Description
IC PFC CTL TRANSITION 500KZ 20SO
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 500kHz 20-SO
Datasheet
 Datasheet
EDA/CAD Models
STCMB1TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Mode
Discontinuous (Transition)
Frequency - Switching
500kHz
Voltage - Supply
10V ~ 20V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/04/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.58000€2.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.41471€1,414.71
2.000€1.37988€2,759.76
3.000€1.36244€4,087.32
5.000€1.34311€6,715.55
Manufacturers Standard Package
Unit Price without VAT:€2.58000
Unit Price with VAT:€3.09600