


STCL132KWDEAW89 | |
|---|---|
DigiKey Part Number | 497-8382-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STCL132KWDEAW89 |
Description | IC OSC SILICON 32.768KHZ 5-TSSOP |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 32.768kHz SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 32.768kHz | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 85 µA | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Mounting Type | Surface Mount | |
Base Product Number |

