
STCF04TBR | |
|---|---|
DigiKey Part Number | 497-13227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STCF04TBR |
Description | IC LED DRIVER RGLTR 1.5A 25TFBGA |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1.5A (Switch) 25-TFBGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.5V ~ 5.5V | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 1.8MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-TFBGA | |
Supplier Device Package | 25-TFBGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €2.15150 | €7,530.25 |
| Unit Price without VAT: | €2.15150 |
|---|---|
| Unit Price with VAT: | €2.58180 |

