
STC3115IJT | |
|---|---|
DigiKey Part Number | 497-13558-2-ND - Tape & Reel (TR) 497-13558-1-ND - Cut Tape (CT) 497-13558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC3115IJT |
Description | IC BATT GAS GAUGE LI-ION 10CSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 10-CSP (1.4x2.04) |
Datasheet | Datasheet |
EDA/CAD Models | STC3115IJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, CSPBGA | |
Supplier Device Package | 10-CSP (1.4x2.04) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €1.04800 | €10.48 |
| 25 | €0.95280 | €23.82 |
| 100 | €0.84760 | €84.76 |
| 250 | €0.79740 | €199.35 |
| 500 | €0.76716 | €383.58 |
| 1.000 | €0.74226 | €742.26 |
| 2.500 | €0.71598 | €1,789.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.61765 | €3,088.25 |
| 10.000 | €0.60588 | €6,058.80 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.71600 |







