Parametric Equivalent
Similar
Similar
Similar
Similar



STB9NK60ZDT4 | |
|---|---|
DigiKey Part Number | 497-4325-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB9NK60ZDT4 |
Description | MOSFET N-CH 600V 7A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 125W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB9NK60ZDT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |





