RF Mosfet 50 V 250 mA 30MHz 25dB 350W STAC177B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STAC2943

DigiKey Part Number
497-13573-ND
Manufacturer
Manufacturer Product Number
STAC2943
Description
RF MOSFET 50V STAC177B
Customer Reference
Detailed Description
RF Mosfet 50 V 250 mA 30MHz 25dB 350W STAC177B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
30MHz
Gain
25dB
Voltage - Test
50 V
Current Rating (Amps)
40A
Noise Figure
-
Current - Test
250 mA
Power - Output
350W
Voltage - Rated
130 V
Package / Case
STAC177B
Supplier Device Package
STAC177B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€73.95000€73.95
25€72.07520€1,801.88
Manufacturers Standard Package
Unit Price without VAT:€73.95000
Unit Price with VAT:€88.74000