Audio Decoder IC Multimedia 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA013T$013TR

DigiKey Part Number
497-8855-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA013T$013TR
Description
IC DECODER AUDIO MPEG 2.5 44TQFP
Customer Reference
Detailed Description
Audio Decoder IC Multimedia 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio Decoder
Applications
Multimedia
Voltage - Supply, Analog
2.4V ~ 3.6V
Voltage - Supply, Digital
2.4V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types