
STA013B$13TR | |
|---|---|
DigiKey Part Number | STA013B$13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA013B$13TR |
Description | IC DECODER AUDIO 2.5 64LFBGA |
Customer Reference | |
Detailed Description | Audio Decoder IC Sound Cards, Players, Recorders 64-LFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio Decoder | |
Applications | Sound Cards, Players, Recorders | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 2.4V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-LFBGA (8x8) | |
Base Product Number |

