
ST75MMTR | |
|---|---|
DigiKey Part Number | 497-ST75MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST75MMTR |
Description | IC POWERLINE MODULE 48-VFQFPN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Powerline Module 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST75MMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Powerline Module | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.23071 | €10,576.77 |
| Unit Price without VAT: | €4.23071 |
|---|---|
| Unit Price with VAT: | €5.07685 |

