
ST7538P013TR | |
|---|---|
DigiKey Part Number | 497-4316-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7538P013TR |
Description | IC TRANSCEIVER HALF 1/1 44TQFPEP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half 44-TQFP-EP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP Exposed Pad | |
Supplier Device Package | 44-TQFP-EP (10x10) | |
Base Product Number |

