


ST730MR | |
|---|---|
DigiKey Part Number | 497-19777-2-ND - Tape & Reel (TR) 497-19777-1-ND - Cut Tape (CT) 497-19777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST730MR |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 75db ~ 35db (1kHz ~ 100Hz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.51100 | €5.11 |
| 25 | €0.46000 | €11.50 |
| 100 | €0.40360 | €40.36 |
| 250 | €0.37684 | €94.21 |
| 500 | €0.36068 | €180.34 |
| 1.000 | €0.34739 | €347.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33096 | €992.88 |
| 6.000 | €0.32293 | €1,937.58 |
| 9.000 | €0.31890 | €2,870.10 |
| 15.000 | €0.31444 | €4,716.60 |
| 21.000 | €0.31184 | €6,548.64 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |





