Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ST730M50R

DigiKey Part Number
497-ST730M50RTR-ND - Tape & Reel (TR)
497-ST730M50RCT-ND - Cut Tape (CT)
497-ST730M50RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST730M50R
Description
IC REG LINEAR 5V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ST730M50R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
10 µA
Current - Supply (Max)
240 µA
PSRR
75dB ~ 35dB (120Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.51100€5.11
25€0.46000€11.50
100€0.40360€40.36
250€0.37684€94.21
500€0.36068€180.34
1.000€0.34739€347.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.33096€992.88
6.000€0.32293€1,937.58
9.000€0.31890€2,870.10
15.000€0.31444€4,716.60
21.000€0.31184€6,548.64
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85200