
ST6G3244MEBJR | |
|---|---|
DigiKey Part Number | 497-12896-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST6G3244MEBJR |
Description | IC XLTR VL BIDIR 25-FLIPCHIP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 120Mbps 25-Flipchip (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ST6G3244MEBJR Models |
Category | Voltage - VCCB 1.8 V ~ 2.9 V |
Manufacturer STMicroelectronics | Data Rate 120Mbps |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 25-UFBGA, FCBGA |
Number of Circuits 1 | Supplier Device Package 25-Flipchip (2x2) |
Channels per Circuit 6 | Base Product Number |
Voltage - VCCA 1.62 V ~ 1.98 V |

