
ST25R3920B-AQWT | |
|---|---|
DigiKey Part Number | 497-ST25R3920B-AQWTTR-ND - Tape & Reel (TR) 497-ST25R3920B-AQWTCT-ND - Cut Tape (CT) 497-ST25R3920B-AQWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3920B-AQWT |
Description | MOTOR CONTROL CONNECTOR EXPANSIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, NFS I2C, SPI 2.6V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, NFS | |
Interface | I2C, SPI | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.74000 | €4.74 |
| 10 | €4.10800 | €41.08 |
| 25 | €3.88560 | €97.14 |
| 100 | €3.58110 | €358.11 |
| 250 | €3.39852 | €849.63 |
| 500 | €3.26956 | €1,634.78 |
| 1.000 | €3.14809 | €3,148.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €2.92596 | €11,703.84 |
| Unit Price without VAT: | €4.74000 |
|---|---|
| Unit Price with VAT: | €5.68800 |

