
ST25R3920-AQWT | |
|---|---|
DigiKey Part Number | 497-ST25R3920-AQWTTR-ND - Tape & Reel (TR) 497-ST25R3920-AQWTCT-ND - Cut Tape (CT) 497-ST25R3920-AQWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3920-AQWT |
Description | NFC / HF RFID READER IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 1.65V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3920-AQWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.27000 | €6.27 |
| 10 | €5.43600 | €54.36 |
| 25 | €5.14520 | €128.63 |
| 100 | €4.74670 | €474.67 |
| 250 | €4.50784 | €1,126.96 |
| 500 | €4.33924 | €2,169.62 |
| 1.000 | €4.18041 | €4,180.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €3.89001 | €15,560.04 |
| Unit Price without VAT: | €6.27000 |
|---|---|
| Unit Price with VAT: | €7.52400 |

