Similar

SMA6T10AY | |
|---|---|
DigiKey Part Number | 497-11819-2-ND - Tape & Reel (TR) 497-11819-1-ND - Cut Tape (CT) 497-11819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T10AY |
Description | TVS DIODE 8.6VWM 18.6V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 215A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T10AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.6V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 18.6V | |
Current - Peak Pulse (10/1000µs) | 215A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.21085 | €1,054.25 |
| 10.000 | €0.20299 | €2,029.90 |
| Unit Price without VAT: | €0.21085 |
|---|---|
| Unit Price with VAT: | €0.25302 |


