
SM50T10AY | |
|---|---|
DigiKey Part Number | 497-SM50T10AYTR-ND - Tape & Reel (TR) 497-SM50T10AYCT-ND - Cut Tape (CT) 497-SM50T10AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM50T10AY |
Description | TVS DIODE 8.5VWM 14.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 348A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM50T10AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V (Max) | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 348A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.98200 | €9.82 |
| 25 | €0.89120 | €22.28 |
| 100 | €0.79200 | €79.20 |
| 250 | €0.74460 | €186.15 |
| 500 | €0.71604 | €358.02 |
| 1.000 | €0.69252 | €692.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.66770 | €1,669.25 |
| 5.000 | €0.65274 | €3,263.70 |
| 7.500 | €0.64525 | €4,839.38 |
| 12.500 | €0.63695 | €7,961.88 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |

