
RF2L36075CF2 | |
|---|---|
DigiKey Part Number | 497-RF2L36075CF2TR-ND - Tape & Reel (TR) 497-RF2L36075CF2CT-ND - Cut Tape (CT) 497-RF2L36075CF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2L36075CF2 |
Description | RF MOSFET LDMOS 28V B2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 600 mA 3.6GHz 12.5dB 75W B2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 3.6GHz | |
Gain | 12.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 75W | |
Voltage - Rated | 60 V | |
Mounting Type | Surface Mount | |
Package / Case | B2 | |
Supplier Device Package | B2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €131.50000 | €131.50 |
| Unit Price without VAT: | €131.50000 |
|---|---|
| Unit Price with VAT: | €157.80000 |

