
PWD5T60TR | |
|---|---|
DigiKey Part Number | 497-PWD5T60TR-ND - Tape & Reel (TR) 497-PWD5T60TRCT-ND - Cut Tape (CT) 497-PWD5T60TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWD5T60TR |
Description | COMPACT HIGH-VOLTAGE THREE-PHASE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 36-VFQFPN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 9V ~ 20V | |
Voltage - Load | 10V ~ 400V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerVQFN | |
Supplier Device Package | 36-VFQFPN (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.76000 | €4.76 |
| 10 | €3.63800 | €36.38 |
| 25 | €3.35720 | €83.93 |
| 100 | €3.04960 | €304.96 |
| 250 | €2.90292 | €725.73 |
| 500 | €2.81444 | €1,407.22 |
| 1.000 | €2.74163 | €2,741.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.66476 | €6,661.90 |
| Unit Price without VAT: | €4.76000 |
|---|---|
| Unit Price with VAT: | €5.71200 |


