Half Bridge (2) Driver Industrial Power MOSFET 46-VFQFPN (15x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWD5F60TR

DigiKey Part Number
497-PWD5F60TR-ND - Tape & Reel (TR)
497-PWD5F60TRCT-ND - Cut Tape (CT)
497-PWD5F60TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWD5F60TR
Description
IC HALF BRIDGE DRV 3.5A 46VFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver Industrial Power MOSFET 46-VFQFPN (15x7)
Datasheet
 Datasheet
EDA/CAD Models
PWD5F60TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
Industrial
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
1.38Ohm
Current - Output / Channel
3.5A
Current - Peak Output
14A
Voltage - Supply
10V ~ 20V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Features
-
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
46-PowerVQFN
Supplier Device Package
46-VFQFPN (15x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.86000€3.86
10€2.93600€29.36
25€2.70280€67.57
100€2.44640€244.64
250€2.32436€581.09
500€2.25074€1,125.37
1.000€2.19017€2,190.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.12623€5,315.57
Manufacturers Standard Package
Unit Price without VAT:€3.86000
Unit Price with VAT:€4.63200