Image for PSD813F1A-90U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD813F1A-90U

DigiKey Part Number
497-1979-ND
Manufacturer
Manufacturer Product Number
PSD813F1A-90U
Description
IC PROG PERIPH IC 64-TQFP
Customer Reference
Detailed Description
Programmable Peripherals IC 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Programmable Peripherals IC
Applications
8-Bit MCU Peripherals
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.