RF Mosfet 7.5 V 100 mA 870MHz 15dB 2W SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD84002

DigiKey Part Number
497-8287-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD84002
Description
RF MOSFET LDMOS 7.5V SOT89
Customer Reference
Detailed Description
RF Mosfet 7.5 V 100 mA 870MHz 15dB 2W SOT-89
EDA/CAD Models
PD84002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
870MHz
Gain
15dB
Voltage - Test
7.5 V
Current Rating (Amps)
2A
Noise Figure
-
Current - Test
100 mA
Power - Output
2W
Voltage - Rated
25 V
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.