P6KE30ARL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.084
Unit Price: €0.75000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €1.09704
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.23493
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.689
Unit Price: €0.15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.664
Unit Price: €0.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.07943
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.334
Unit Price: €0.35000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.08098
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.629
Unit Price: €0.23000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.132
Unit Price: €0.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.14864
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.17678
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.26794
Datasheet
53.5V Clamp 75A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30ARL

DigiKey Part Number
P6KE30ARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE30ARL
Description
TVS DIODE 26VWM 53.5VC DO204AC
Customer Reference
Detailed Description
53.5V Clamp 75A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
75A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1075pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types