
OIMMA8MBHP01701$ | |
|---|---|
DigiKey Part Number | 497-OIMMA8MBHP01701$-ND |
Manufacturer | |
Manufacturer Product Number | OIMMA8MBHP01701$ |
Description | OIMMA8MBHP01701$ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® SecurCore® SC300 - Security Microcontroller IC 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | OIMMA8MBHP01701$ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Security | |
Core Processor | ARM® SecurCore® SC300 | |
Program Memory Type | - | |
Controller Series | ST4SIM-200M | |
RAM Size | - | |
Interface | SPI | |
Voltage - Supply | 1.8V, 3V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VFDFPN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €2.29108 | €9,164.32 |
| Unit Price without VAT: | €2.29108 |
|---|---|
| Unit Price with VAT: | €2.74930 |



